ABC19DRYI

Heilind Number:SULABC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRYI

Detailed Description

Introducing the ABC19DRYI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With its PPS and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. Featuring a female gender, two rows, and a threaded mount type, it offers easy and secure installation. The termination method of Thru Hole, contact material of Beryllium Copper, and gold contact plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The connector's full bellow contact type and straight orientation, along with 38 positions and a tail length of 11.18mm, provide versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, and with a compact height and width of 10.95mm and 8.38mm respectively, it is suitable for various applications. The termination plating of Matte Tin ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ABC19DRYI is a reliable solution for your connectivity needs.