ABC19DRYS-S13

Heilind Number:SULABC19DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULABC19DRYS-S13

Detailed Description

The ABC19DRYS-S13 is a high-performance PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a current rating of 3A and voltage capability of 700VAC. With a side hole mount type and card extender termination method, it offers easy installation and secure connections. The 2-row, 38-position design with a 2.54mm pitch and full bellow contact type allows for efficient PCB-to-PCB connectivity. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained layouts. Its gold-plated Beryllium Copper contacts and matte tin termination plating ensure long-lasting performance. Whether used in aerospace, telecommunications, or industrial applications, the ABC19DRYS-S13 guarantees high reliability and signal integrity.