ABC19DRYS-S734

Heilind Number:SULABC19DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC19DRYS-S734

Detailed Description

Introducing the ABC19DRYS-S734, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The two-row design with side hole mounting and through-hole termination method makes installation easy and secure. Gold-plated contacts on a full bellow contact type guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. With 38 positions and a tail length of 11.18mm, it provides ample connectivity options. The compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Matte Tin termination plating ensures compatibility with various PCBs. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the ABC19DRYS-S734 is the ideal choice for high-reliability board-to-board connections.