ABC19DSXI

Heilind Number:SULABC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DSXI
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DSXI

Detailed Description

Introducing the ABC19DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in various industries. This connector, with its 19 positions and straight orientation, offers versatile connectivity options. With a pitch of 2.54mm and a tail length of 4.06mm, it is compatible with standard PCB layouts. Whether in aerospace, defense, or industrial applications, the ABC19DSXI ensures high reliability and performance.