ABC19DSXN

Heilind Number:SULABC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DSXN
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DSXN

Detailed Description

The ABC19DSXN is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable and low-resistance connections. Featuring 19 positions in a single row with a pitch of 2.54mm, it offers a compact yet versatile solution. The full bellow contact type and straight orientation further enhance its functionality. Operating at an impressive temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its termination method through hole and matte tin plating make it easy to install on PCBs. With a connector height of 10.95mm and width of 8.38mm, it provides a sturdy and space-efficient connection. Whether in aerospace, telecommunications, or industrial settings, the ABC19DSXN guarantees superior performance and durability.