| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABC20DCKD |
ABC20DCKD
| Heilind Number: | SULABC20DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DCKD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 2.54mm pitch and 40 gold-plated contacts, it delivers seamless data transmission with a maximum amperage of 3A and voltage rating of 700VAC. The straight orientation and thru-hole termination method make installation a breeze, while the clearance hole mount type guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for a wide range of applications. Trust in the ABC20DCKD for premium performance in your electronic systems.

