ABC20DCKH

Heilind Number:SULABC20DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DCKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DCKH

Detailed Description

The ABC20DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows with 40 positions, and a clearance hole mount type, it offers versatile installation options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Contact plating in gold and termination plating in matte tin ensure excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. The loop bellow contact type and straight orientation further enhance its performance. With a compact size, measuring only 15.49mm in height and 9.4mm in width, the ABC20DCKH is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, this connector meets the highest standards for quality and reliability.