ABC20DCKI-S288

Heilind Number:SULABC20DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DCKI-S288

Detailed Description

The ABC20DCKI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data applications. The female gender, two rows, and loop bellow contact type guarantee secure connections. Its threaded mount type and straddle orientation offer easy installation on PCBs. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent corrosion resistance. With a pitch of 2.54mm, 40 positions, and a tail length of 4.45mm, it allows for precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications, meeting stringent performance requirements.