ABC20DCKI

Heilind Number:SULABC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DCKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DCKI

Detailed Description

Introducing the ABC20DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The gold-plated contact surfaces offer superior conductivity, while the threaded mount type and thru-hole termination method provide secure and stable connectivity. Meeting stringent operating standards, this connector operates flawlessly in temperatures ranging from -65 to 150°C. With a straight orientation, 2 rows of 40 positions, and a pitch of 2.54mm, it allows for easy and precise PCB integration. Whether it's for aerospace, defense, or industrial applications, the ABC20DCKI is the perfect choice for high-reliability connectivity solutions.