ABC20DCKN

Heilind Number:SULABC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DCKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DCKN

Detailed Description

Introducing the ABC20DCKN, a high-performance female board-to-board PCB connector designed for critical applications requiring reliable power transmission. Crafted with PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. Featuring two rows of 40 gold-plated Loop Bellow contacts, it offers secure and low-resistance connections. Its straight orientation and no-mounting design make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte Tin termination plating enhances solderability. This connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the ABC20DCKN.