ABC20DCKS-S288

Heilind Number:SULABC20DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DCKS-S288

Detailed Description

Introducing the ABC20DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it offers optimal conductivity. The 2.54mm pitch and 40 positions accommodate complex connections with ease. Operating in a wide temperature range of -65 to 150°C, it's suitable for diverse environments. Its straddle orientation and loop bellow contact type further enhance its functionality. The Matte Tin termination plating ensures longevity. Perfect for high-reliability applications, this connector is a must-have for professionals in the electronics industry.