ABC20DCKS

Heilind Number:SULABC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DCKS

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the ABC20DCKS connector ensures reliable power transmission in demanding environments. With a high amperage rating of 3A and voltage capacity of 700VAC, it is ideal for industrial applications. This female connector, with two rows of contacts, offers secure connectivity on PCBs. Its side hole mount and thru-hole termination method make installation easy. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and enhanced durability. With a pitch of 2.54mm, it provides precise and stable connections. The loop bellow contact type and straight orientation further optimize signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Tailored for board-to-board and card edge connections, the ABC20DCKS is a reliable solution for your connectivity needs.