ABC20DCKT

Heilind Number:SULABC20DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DCKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DCKT

Detailed Description

Introducing our ABC20DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and gold contact plating, it guarantees excellent signal integrity and durability. The female connector with two rows and 40 positions, along with a straight orientation and threaded mount type, offers versatile installation options. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission requirements. Its wide operating temperature range of -65 to 150°C further enhances its suitability for aerospace, military, and other high-reliability applications. Trust the ABC20DCKT for secure and efficient board-to-board connections.