| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABC20DETH |
ABC20DETH
| Heilind Number: | SULABC20DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a contact rating of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. The gold-plated Cantilever contacts provide low contact resistance and high durability. Its 2.54mm pitch and 40 positions make it ideal for high-density applications. With Thru Hole termination and Clearance Hole mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 150°C, it is perfect for aerospace, automotive, and industrial applications. Trust in the ABC20DETH for secure and efficient board-to-board connections.

