| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DETN |
ABC20DETN
| Heilind Number: | SULABC20DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation, 40 positions, and 2 rows, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the ABC20DETN for secure and high-speed data transmission in your projects.

