ABC20DEYH

Heilind Number:SULABC20DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DEYH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DEYH

Detailed Description

Introducing the ABC20DEYH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, providing a secure and reliable connection. The contact material is made of beryllium copper, ensuring excellent conductivity and durability. With gold plating, it offers superior corrosion resistance and signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its cantilever contact type and thru-hole termination method make for easy and efficient installation. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Whether used in board-to-board or card edge connections, the ABC20DEYH ensures optimal performance and reliability. Trust in this connector for your high-reliability applications.