ABC20DEYI

Heilind Number:SULABC20DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DEYI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DEYI

Detailed Description

Introducing the ABC20DEYI, a high-performance PPS & Beryllium Copper 2-row female connector designed for optimal connectivity in electronic devices. With a generous amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The cantilever contact type and straight orientation further enhance ease of use. With 40 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. Additionally, the termination plating of matte tin ensures long-term performance. Whether used in board-to-board or card-edge connections, the ABC20DEYI is a top choice for demanding electronic setups.