ABC20DEYN

Heilind Number:SULABC20DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DEYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DEYN

Detailed Description

The ABC20DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and excellent signal integrity. With 40 positions and 2 rows, it offers ample connectivity options. Its thru-hole termination method and matte tin plating make for easy and secure installation onto PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust the ABC20DEYN for seamless board-to-board connections in critical systems.