ABC20DKAI-S1243

Heilind Number:SULABC20DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DKAI-S1243

Detailed Description

Introducing the ABC20DKAI-S1243, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 40 cantilever contacts plated in gold, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure attachment to PCBs, while the right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances its longevity, making it a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with the ABC20DKAIS1243.