ABC20DKAN-S1243

Heilind Number:SULABC20DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKAN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DKAN-S1243

Detailed Description

Introducing the ABC20DKAN-S1243, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 40 cantilever contacts, it ensures secure and efficient signal transmission. The termination method of Thru Hole with Matte Tin plating guarantees durable and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 13.97mm height and 10.16mm width make it ideal for space-constrained PCB layouts. Whether in hi-rel or standard applications, the ABC20DKAN-S1243 excels in performance, making it a top choice for professionals in the electronics industry.