ABC20DKAS-S1243

Heilind Number:SULABC20DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKAS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DKAS-S1243

Detailed Description

Introducing the ABC20DKAS-S1243, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row configuration with 40 positions, it offers ample connectivity options. The side-hole mount and thru-hole termination method guarantee secure attachment to PCBs. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The gold-plated Beryllium Copper contacts provide reliable signal transmission, while the cantilever design enhances contact stability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 10.16mm, ensures space-saving installation. The matte tin termination plating further enhances its performance and longevity. Ideal for aerospace, defense, and industrial applications, the ABC20DKAS-S1243 guarantees impeccable connectivity in critical systems. Elevate your PCB designs with this top-of-the-line connector.