ABC20DKDI-S1243

Heilind Number:SULABC20DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DKDI-S1243

Detailed Description

Introducing the ABC20DKDI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 40 positions, offering ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ABC20DKDI-S1243 for high-reliability board-to-board connections in your critical electronic systems.