| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DKDN-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABC20DKDN-S1191 |
ABC20DKDN-S1191
| Heilind Number: | SULABC20DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
ABC20DKDN-S1191 features a female connector with two rows for secure PCB connections. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity. The cantilever contact type and straight orientation make it easy to use. Rated for 3A and 700VAC, it's suitable for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. With a pitch of 2.54mm, 40 positions, and a tail length of 4.06mm, it offers versatility in PCB assembly. Measuring 15.49mm in height and 10.16mm in width, it's compact yet efficient. Whether in hi-rel or standard applications, the ABC20DKDNS1191 is a top choice for board-to-board and card edge connections.

