| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DKDN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABC20DKDN-S1243 |
ABC20DKDN-S1243
| Heilind Number: | SULABC20DKDN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DKDN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DKDN-S1243, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. This female connector features two rows, with a pitch of 2.54mm (.1 in), and 40 gold-plated contacts made of durable beryllium copper, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 10.16mm, saves valuable space on the PCB. Trust in the ABC20DKDN-S1243 for rugged and efficient board-to-board connections in your electronic systems.

