ABC20DKDS-S1243

Heilind Number:SULABC20DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKDS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DKDS-S1243

Detailed Description

Introducing the ABC20DKDS-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector ensures efficient data transfer. The female gendered connector, featuring a side hole mount type and thru hole termination method, offers secure and reliable attachment. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for use in harsh environments. The cantilever contact type and straight orientation further enhance its functionality. Measuring .61in in height and .4in in width, with a tail length of 4.06mm, it's compact yet robust. The termination plating of Matte Tin ensures long-term performance. Ideal for hi-rel applications, this connector, under the acronym ABC20DKDSS1243, is a top choice for professionals seeking quality and performance in their PCB connections.