ABC20DKMS-S1243

Heilind Number:SULABC20DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DKMS-S1243

Detailed Description

Made for high-performance applications, the ABC20DKMS-S1243 is a female board-to-board PCB connector designed for seamless connectivity. Crafted with precision, it features a durable construction with PPS and Beryllium Copper materials, ensuring reliability even in challenging environments. With a 2.54mm pitch and 40 positions across two rows, this connector offers ample connectivity options. The termination method of wire wrap guarantees secure and efficient connections. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and accommodating voltage up to 700 VAC, this connector is suitable for various industrial applications. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Compact in size with a height of 15.49mm and width of 10.16mm, the ABC20DKMSS1243 is a versatile solution for demanding electronic systems.