| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DKNN-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABC20DKNN-S1191 |
ABC20DKNN-S1191
| Heilind Number: | SULABC20DKNN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DKNN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
The ABC20DKNN-S1191 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female connector has two rows with 40 positions, ideal for complex PCB layouts. Its cantilever contact type and gold plating guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, it suits harsh environments. The termination method, card extender, and termination plating of matte tin further enhance its functionality. This connector, with a pitch of 2.54mm, is suitable for various electronic systems, making it a versatile choice for engineers in need of high-quality interconnect solutions.

