ABC20DKNN-S1243

Heilind Number:SULABC20DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DKNN-S1243

Detailed Description

ABC20DKNN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated cantilever contacts provide excellent signal integrity, while the matte tin termination plating ensures durable and secure connections. With a pitch of 2.54mm and 40 positions, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The straddle orientation and card extender termination method make it versatile for various PCB setups. This connector is ideal for aerospace, military, and other hi-rel applications where performance and durability are paramount.