ABC20DKRH-S1243

Heilind Number:SULABC20DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKRH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DKRH-S1243

Detailed Description

This high-performance PCB connector, ABC20DKRH-S1243, boasts a robust design featuring PPS and Beryllium Copper construction, ensuring durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it's suited for demanding applications. The female connector with two rows and a pitch of 2.54mm facilitates secure board-to-board connections. Its Cantilever contact type and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Designed for easy installation with a clearance hole mount and card extender termination method, it offers convenience in assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for rugged environments. Measuring 13.97mm in height and 10.16mm in width, it fits compactly on PCBs. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ABC20DKRHS1243 connector delivers top-notch performance.