| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DKRI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DKRI-S1243 |
ABC20DKRI-S1243
| Heilind Number: | SULABC20DKRI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DKRI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board PCB connector, SKU ABC20DKRI-S1243, is designed for demanding applications requiring secure and reliable connections. Featuring PPS and Beryllium Copper construction, it ensures robustness and longevity even in harsh environments. With a 2-row, 40-position female configuration and threaded mounting, it offers easy installation and stability. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it meets the strictest performance standards. The cantilever contact type and straddle orientation further enhance its functionality. Tailored for high-reliability applications, this connector is a top choice for industries where quality and durability are paramount.

