ABC20DKRN-S1243

Heilind Number:SULABC20DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKRN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DKRN-S1243

Detailed Description

The ABC20DKRN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 40 positions, offering ample connectivity options. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector, with a compact size of 13.97mm in height and 10.16mm in width, is perfect for space-constrained PCB layouts. Its termination method via card extender and matte tin plating make it easy to install and solder. The ABC20DKRN-S1243 is a reliable and high-quality solution for your board-to-board connection needs.