ABC20DKSH-S1191

Heilind Number:SULABC20DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKSH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DKSH-S1191

Detailed Description

The ABC20DKSH-S1191 is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and longevity. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type with gold-plated Beryllium Copper contacts guarantees excellent conductivity and signal integrity. Rated for 700VAC and 3A, it's suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 150°C and matte tin termination plating, it's ideal for use in harsh industrial environments. Compact yet durable, with a connector height of 15.49mm and width of 10.16mm, the ABC20DKSH-S1191 is a reliable choice for your PCB connectivity needs.