| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DKSH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DKSH-S1243 |
ABC20DKSH-S1243
| Heilind Number: | SULABC20DKSH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DKSH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper female connector, SKU ABC20DKSH-S1243, offers a reliable solution for board-to-board PCB connections. Featuring two rows with a 2.54mm pitch, it provides 40 cantilever contacts with gold plating for optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector ensures performance in various environments. Its clearance hole mount type and thru-hole termination method make installation easy. Measuring .61 inches in height and .4 inches in width, it is compact yet durable. The matte tin termination plating enhances its longevity. Perfect for high-reliability applications, this connector meets stringent quality standards.

