ABC20DKSN-S1243

Heilind Number:SULABC20DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKSN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKSN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DKSN-S1243

Detailed Description

Introducing the ABC20DKSN-S1243, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact material of Beryllium Copper and gold contact plating, it guarantees optimal signal transmission. The 2.54mm pitch and 40 positions provide ample connectivity options, while the cantilever contact type and straight orientation offer ease of use. Operating flawlessly at temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme conditions. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating ensures secure soldering, while the no-mounting design simplifies installation. The ABC20DKSN-S1243 is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation. Elevate your connectivity solutions with this top-of-the-line connector.