ABC20DKUI-S1191

Heilind Number:SULABC20DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKUI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DKUI-S1191

Detailed Description

ABC20DKUI-S1191 features a high-performance connector designed for reliable board-to-board and card edge connections. With a rugged construction using PPS and Beryllium Copper materials, it ensures durability in demanding environments. The female connector with two rows and a threaded mount type offers secure and stable installation. Featuring a cantilever contact type with gold plating, it guarantees excellent conductivity and signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB layout. Its wide operating temperature range of -65 to 150°C ensures versatility in various applications. The matte tin termination plating adds to its reliability. With 40 positions and a tail length of 6.35mm, it provides ample connectivity options. Suitable for use in high-reliability applications, this connector is a dependable choice for your electronic projects.