ABC20DKUI-S1243

Heilind Number:SULABC20DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DKUI-S1243

Detailed Description

The ABC20DKUI-S1243 board-to-board PCB connector boasts high-performance capabilities for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector guarantees reliability in extreme environments. Its dual-row design, threaded mount type, and through-hole termination ensure secure and stable connectivity. Engineered for efficiency, it offers a 2.54mm pitch and 40 positions, ideal for intricate circuitry. The gold-plated Beryllium Copper contacts deliver optimal conductivity, rated for 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical systems. Its compact form factor, measuring 13.97mm in height and 10.16mm in width, suits space-constrained installations. With matte tin termination plating, it guarantees long-term performance. This connector is a vital component in aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the ABC20DKUI-S1243.