ABC20DKUS-S1243

Heilind Number:SULABC20DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DKUS-S1243

Detailed Description

Introducing the ABC20DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures optimal conductivity and durability. With a low 3A amperage rating and a voltage capacity of 700VAC, it offers reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various configurations. Utilizing a cantilever contact type with gold plating, it guarantees secure and low-resistance connections. The right-angle orientation and 40 positions provide flexibility in PCB layout. With a wide operating temperature range of -65 to 150°C and a matte tin termination plating, it is suitable for harsh environments. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the ABC20DKUS-S1243 is a top choice for reliable connectivity.