ABC20DRAH-S93

Heilind Number:SULABC20DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DRAH-S93

Detailed Description

Introducing the ABC20DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, right-angle orientation, and two rows with 40 positions, it offers versatile connectivity options. The Thru Hole termination method and Gold contact plating ensure secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Trust in the ABC20DRAH-S93 for high-reliability board-to-board connections in aerospace, defense, and industrial applications.