ABC20DRAH

Heilind Number:SULABC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRAH

Detailed Description

Introducing the ABC20DRAH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1in) and two rows of 40 positions, it offers ample connectivity options. The Thru Hole mount type with Clearance Hole design allows for easy installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Full Bellow contact type ensures secure connections. Operating at a voltage of 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact form factor, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating provides corrosion resistance, further enhancing its longevity. Trusted for quality and performance, the ABC20DRAH is a must-have component for high-reliability electronic systems.