ABC20DRAN-S93

Heilind Number:SULABC20DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DRAN-S93

Detailed Description

Introducing SKU ABC20DRAN-S93, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row design with 40 positions, and right-angle orientation offer versatility in PCB layouts. Termination through-hole with gold-plated Beryllium Copper contacts guarantees optimal conductivity and longevity. Operating temperature range of -65 to 150°C makes it ideal for industrial and aerospace use. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 3.18mm, it fits seamlessly into compact designs. Matte Tin termination plating ensures solderability. Compliant with RoHS standards, this connector is perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB assemblies with the ABC20DRANS93 connector.