ABC20DRAN

Heilind Number:SULABC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRAN

Detailed Description

Introducing the ABC20DRAN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and 40 positions with 2 rows make it versatile for various board-to-board connections. Gold-plated contacts and full bellow design guarantee low contact resistance and excellent signal integrity. With Thru Hole termination and matte tin plating, it offers secure and durable mounting on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact solution without compromising on performance. Trust the ABC20DRAN for seamless and efficient PCB connectivity in your projects.