ABC20DRAS-S93

Heilind Number:SULABC20DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC20DRAS-S93

Detailed Description

The ABC20DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its dual-row, right-angle orientation with side-hole mount type and thru-hole termination method offers versatility in installation. The Full Bellow contact type with gold plating guarantees low contact resistance and enhanced durability. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves PCB space without compromising performance. Its matte tin termination plating ensures solderability. Overall, the ABC20DRAS-S93 is a reliable solution for your connectivity needs, meeting the highest standards of quality and performance.