ABC20DRAS

Heilind Number:SULABC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRAS

Detailed Description

Experience superior connectivity with our ABC20DRAS Board To Board PCB Connector, designed for high-performance applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity with a current rating of 3A and voltage capacity of 700VAC. Featuring a female gender and a right-angle orientation, it offers seamless integration in your electronic setups. With two rows and 40 positions, it provides ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission. Its side-hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for durability. Trust in the ABC20DRAS for efficient and durable board-to-board connections in your projects.