ABC20DREH

Heilind Number:SULABC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DREH

Detailed Description

ABC20DREH combines PPS and Beryllium Copper in a high-performance female connector with a 3A amperage rating. Featuring two rows, it is designed for clearance hole mounting with eyelet termination. The contact material is Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers robust performance in demanding applications. The full bellow contact type and straight orientation make for easy and secure connections. With 40 positions and a tail length of 5.72mm, this connector is suitable for various board-to-board and card edge applications. Operating in a wide temperature range from -65 to 150°C, it is highly durable. The connector's compact size of 10.95mm in height and 8.38mm in width, along with matte tin termination plating, further enhance its versatility. Ideal for use in high-reliability environments, the ABC20DREH connector is a dependable solution for your connectivity needs.