ABC20DREI

Heilind Number:SULABC20DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DREI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DREI

Detailed Description

Introducing the ABC20DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 40 positions, ensuring secure and reliable connectivity. Its rugged construction, including a threaded mount type and eyelet termination method, guarantees durability in harsh environments. The contact material, beryllium copper, plated with gold, offers excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial settings. The full bellow contact type and straight orientation further enhance its functionality. With a compact design, measuring 10.95mm in height and 8.38mm in width, the ABC20DREI is perfect for space-constrained applications. Trust in this connector for efficient and secure board-to-board connections in your projects.