| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DREN-S13 |
ABC20DREN-S13
| Heilind Number: | SULABC20DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DRENS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a compact design and straddle orientation, it is ideal for space-constrained setups. The 40-position, dual-row configuration allows for versatile connectivity. Gold-plated contacts and matte tin termination guarantee reliable and durable performance in harsh environments, while the operating temperature range of -65 to 150°C ensures suitability for a wide range of applications. Trust the ABC20DRENS13 for seamless and secure interboard connections in your electronic systems.

