ABC20DREN-S734

Heilind Number:SULABC20DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC20DREN-S734

Detailed Description

ABC20DREN-S734 features a high-performance female connector designed for board-to-board PCB applications, boasting a dual-row configuration with 40 positions for ample connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and reliable signal transmission. The termination method with eyelets guarantees secure attachment. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Gold-plated contacts and full bellow design enhance conductivity and resilience. Operating in temperatures ranging from -65 to 150°C, it is suited for diverse environments. The connector's compact dimensions of 10.95mm height and 8.38mm width offer space-efficient installation. Terminated with matte tin, it ensures longevity. Ideal for demanding applications, this connector excels in performance and durability, making it a valuable component in electronic systems.