ABC20DREN

Heilind Number:SULABC20DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DREN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DREN

Detailed Description

Introducing SKU ABC20DREN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a low amperage of 3A. Featuring a female gender and two rows, it offers versatility in application. The contact material of Beryllium Copper with gold plating guarantees durability and efficient conductivity, while the full bellow contact type and straight orientation enhance ease of use. With 40 positions and a pitch of 2.54mm, it enables seamless integration on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is reliable in harsh conditions. The termination method of eyelet and termination plating of matte tin further enhance its functionality. Ideal for high-reliability applications, the ABC20DREN connector is a crucial component in advanced electronic systems.