ABC20DRES-S13

Heilind Number:SULABC20DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRES-S13

Detailed Description

Featuring PPS and Beryllium Copper construction, our ABC20DRES-S13 connector is a high-performance solution designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is perfect for power and signal transmission. Boasting two rows of contacts with a pitch of 2.54mm, it ensures reliable connectivity on PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. Its side hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straddle orientation and full bellow contact type provide secure connections, while its 40 positions accommodate multiple signals. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Whether it's for board-to-board or card edge connections, our ABC20DRESS13 connector delivers exceptional performance and reliability.