ABC20DRMD

Heilind Number:SULABC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DRMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DRMD

Detailed Description

Introducing the ABC20DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector, featuring PPS & Beryllium Copper construction, ensures robust and reliable performance. With a compact design and a pitch of 2.54mm, it offers efficient PCB integration. The Loop Bellow contact type, gold-plated for enhanced conductivity, guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is ideal for various industrial applications. Its wire wrap termination method and clearance hole mount type simplify installation, while the 40 positions and straight orientation cater to versatile connectivity needs. The matte tin termination plating enhances durability. Meeting stringent quality standards, the ABC20DRMD is a must-have component for your connectivity solutions.